BYB-3-13H3646 | by.B

Allen screw, internal hexagon, M6, 8 mm, steel, galvanized, DIN 912/ISO 4762, BYB-3-13H3646

Order No.: 13H3646
EAN: 4070211008467
MPN:
BYB-3-13H3646
BYB-3-13H3646 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
100 pcs.
0.1261 €
500 pcs.
0.1154 €
1000 pcs.
0.1059 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder screw, BYB-3-13H3646, by.B

Cylinder screw with hexagon socket, according to DIN 912/ISO 4762, steel 8.8, galvanized, M6 x 8 mm.

Technical specifications
Filter Property Value
Product type allen screw
Spindle drive type internal hexagon
Thread size M6
Length 8 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 912/ISO 4762
Logistics
Property Value
Customs tariff number 73181568
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes