BYB-3-13H3635 | by.B

Allen screw, internal hexagon, M5, 6 mm, steel, galvanized, DIN 912/ISO 4762, BYB-3-13H3635

Order No.: 13H3635
EAN: 4070211008351
MPN:
BYB-3-13H3635
BYB-3-13H3635 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1321 € *
Available: 350 pcs.
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1119 €
500 pcs.
0.1023 €
1000 pcs.
0.0940 €
5000 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder screw, BYB-3-13H3635, by.B

Cylinder screw with hexagon socket, according to DIN 912/ISO 4762, steel 8.8, galvanized, M5 x 6 mm.

Technical specifications
Filter Property Value
Product type allen screw
Spindle drive type internal hexagon
Thread size M5
Length 6 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 912/ISO 4762
Logistics
Property Value
Original Packaging Bag with 500 pieces
Customs tariff number 73181568
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes