BYB-3-13H3617 | by.B

Allen screw, internal hexagon, M3, 4 mm, steel, galvanized, DIN 912/ISO 4762, BYB-3-13H3617

Order No.: 13H3617
EAN: 4070211008177
MPN:
BYB-3-13H3617
BYB-3-13H3617 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1119 €
500 pcs.
0.1012 €
1000 pcs.
0.0940 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder screw, BYB-3-13H3617, by.B

Cylinder screw with hexagon socket, according to DIN 912/ISO 4762, steel 8.8, galvanized, M3 x 4 mm.

Technical specifications
Filter Property Value
Product type allen screw
Spindle drive type internal hexagon
Thread size M3
Length 4 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 912/ISO 4762
Logistics
Property Value
Original Packaging Bag with 500 pieces
Customs tariff number 73181568
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes