BYB-3-13H3616 | by.B
Cylinder head screw, internal hexagon, M8, 60 mm, steel, DIN 912/ISO 4762, BYB-3-13H3616
Order No.: 13H3616
EAN: 4099891986384
MPN:
BYB-3-13H3616
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3451 €
100 pcs.
0.2975 €
1000 pcs.
0.2559 €
5000 pcs.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon socket head screw, BYB-3-13H3616, by.B
Hexagon socket head screw, M8 x 60 mm, according to DIN 912/ISO 4762, Steel 8.8, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M8 | |
| Length | 60 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | DIN 912/ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |