BYB-3-13H3603 | by.B

Cylinder head screw, internal hexagon, M6, 45 mm, steel, DIN 912/ISO 4762, BYB-3-13H3603

Order No.: 13H3603
EAN: 4099891986254
MPN:
BYB-3-13H3603
BYB-3-13H3603 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1928 €
10 pcs.
0.1654 €
100 pcs.
0.1428 €
1000 pcs.
0.1214 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon socket head screw, BYB-3-13H3603, by.B

Hexagon socket head screw, M6 x 45 mm, according to DIN 912/ISO 4762, Steel 8.8, black.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M6
Length 45 mm
Head shape cylinder head
Material steel
Standard number DIN 912/ISO 4762
Logistics
Property Value
Customs tariff number 73181568
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes