BYB-3-13H3586 | by.B
Cylinder head screw, internal hexagon, M5, 14 mm, steel, DIN 912/ISO 4762, BYB-3-13H3586
Order No.: 13H3586
EAN: 4099891986087
MPN:
BYB-3-13H3586
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1297 €
10 pcs.
0.1119 €
100 pcs.
0.0964 €
1000 pcs.
0.0821 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon socket head screw, BYB-3-13H3586, by.B
Hexagon socket head screw, M5 x 14 mm, according to DIN 912/ISO 4762, Steel 8.8, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 14 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | DIN 912/ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |