BYB-3-13H3573 | by.B
Cylinder head screw, internal hexagon, M3, 25 mm, steel, DIN 912/ISO 4762, BYB-3-13H3573
Order No.: 13H3573
EAN: 4099891985950
MPN:
BYB-3-13H3573
Unit Price (€ / pc.)
0.1071 € *
Available: 484 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
10 pcs.
0.0916 €
100 pcs.
0.0797 €
1000 pcs.
0.0666 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon socket head screw, BYB-3-13H3573, by.B
Hexagon socket head screw, M3 x 25 mm, according to DIN 912/ISO 4762, Steel 8.8, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 25 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | DIN 912/ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |