BYB-3-13H3567 | by.B

Cylinder head screw, internal hexagon, M3, 6 mm, steel, DIN 912/ISO 4762, BYB-3-13H3567

Order No.: 13H3567
EAN: 4099891985899
MPN:
BYB-3-13H3567
BYB-3-13H3567 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 190 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0940 €
10 pcs.
0.0809 €
100 pcs.
0.0702 €
1000 pcs.
0.0595 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon socket head screw, BYB-3-13H3567, by.B

Hexagon socket head screw, M3 x 6 mm, according to DIN 912/ISO 4762, Steel 8.8, black.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M3
Length 6 mm
Head shape cylinder head
Material steel
Standard number DIN 912/ISO 4762
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes