BYB-7-30L0120 | by.B
Kevlar scissors, L 145 mm, 80 g, carbon steel, BYB-7-30L0120
NCNR (non cancelable / non returnable)
Shears, BYB-7-30L0120, by.B
Flush cutter for Kevlar and other materials that tend to slip such as nylon or parachute cord. For this purpose one of the two blades is serrated to avoid the slipping of the wire during the cut. Closing stop lever. Steel thickness 3 mm.
This hand tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.
| Filter | Property | Value |
|---|---|---|
| Product type | kevlar scissors | |
| 1000V Insulated | No | |
| Blade length | 30 mm | |
| Length | 145 mm | |
| Weight | 80 g | |
| Material | carbon steel |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |