BYB-7-30L0119 | by.B

Scissors, L 144 mm, 80 g, carbon steel, BYB-7-30L0119

Order No.: 30L0119
EAN: 4099891983277
MPN:
BYB-7-30L0119
BYB-7-30L0119 by.B Scissors and Shears
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7560 € *
Available: 5 pcs.
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
5 pcs.
13.2804 €
*incl. VAT plus shipping costs
Subject to prior sale

Shears, BYB-7-30L0119, by.B

Easy-to-handle shears, designed for use in electronics but also used for the most desperate tasks. Suitable for cutting wires or flat thin copper materials. This tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.

Technical specifications
Filter Property Value
Product type scissors
1000V Insulated No
Blade length 18.5 mm
Length 144 mm
Weight 80 g
Material carbon steel
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant