BYB-3-18H9527 | by.B
Expanding rivet, hole Ø 8.2 mm, L 14 mm, PA, for plate thickness 7 - 12 mm, BYB-3-18H9527
Order No.: 18H9527
EAN: 4099891897857
MPN:
BYB-3-18H9527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Available: 1,000 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1523 €
10 pcs.
0.1333 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap rivet, BYB-3-18H9527, by.B
The black snap rivet features a male and female integrated design, with the rivet post applying pressure to expand the legs, ensuring quick and durable fastening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 8.2 mm | |
| Length | 14 mm | |
| Material | PA | |
| Suitable for | plate thickness 7 - 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |