BYB-3-18H9522 | by.B
Expanding rivet, hole Ø 3 mm, L 6.5 mm, PA, for plate thickness 4 - 5 mm, BYB-3-18H9522
Order No.: 18H9522
EAN: 4099891897802
MPN:
BYB-3-18H9522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available: 1,000 pcs.
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1047 €
10 pcs.
0.0940 €
100 pcs.
0.0833 €
500 pcs.
0.0738 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap rivet, BYB-3-18H9522, by.B
The black snap rivet features a rivet post that, under pressure, causes the legs to expand, ensuring a quick and durable fastening solution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3 mm | |
| Length | 6.5 mm | |
| Material | PA | |
| Suitable for | plate thickness 4 - 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |