BYB-5-94F422 | by.B

Ribbon cable, 20 pole, pitch 1.8 mm, 0.5 mm², PVC, BYB-5-94F422

Order No.: 94F422
EAN: 4099891234942
MPN:
BYB-5-94F422
FBL 20X0,50 DIN47100
BYB-5-94F422 by.B Ribbon Cables
Image may differ
Unit Price (€ / mtr.)
9.8294 € *
Available: 27 mtr.
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 mtr.
9.8294 €
10 mtr.
8.9726 €
50 mtr.
8.5442 €
100 mtr.
7.9016 €
500 mtr.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat ribbon cables with welded wires, type FB.

Color-coded insulation

Grid 1.8 mm, cross-section 0.5 mm².

Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 20
Grid 1.8 mm
Cable cross-section 0.5 mm²
Cable material copper, tin-plated
Core insulation material PVC
Width 36 mm
Height 1.8 mm
Halogen free No
Shielding unshielded
Rated voltage 300 V
Test voltage 1.5 kV
Temperature range (unmoved) -20 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes