BYB-5-94F400 | by.B
Ribbon cable, 20 pole, pitch 1.1 mm, 0.14 mm², PVC, BYB-5-94F400
Order No.: 94F400
EAN: 4099891234904
MPN:
BYB-5-94F400
FBL 20X0,14 DIN47100
Unit Price (€ / mtr.)
4.5220 € *
Available: 249 mtr.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5220 €
10 mtr.
4.1293 €
50 mtr.
3.9389 €
100 mtr.
3.6414 €
500 mtr.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cables with welded wires, type FB.
Color-coded insulation
Grid 1.1 mm, cross-section 0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 20 | |
| Grid | 1.1 mm | |
| Cable cross-section | 0.14 mm² | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Width | 22 mm | |
| Height | 1.1 mm | |
| Halogen free | No | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Test voltage | 1.5 kV | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |