BYB-4-07F5075 | by.B
Insulated flat plug sleeve with branch, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, yellow, BYB-4-07F5075
Order No.: 07F5075
EAN: 4099891983772
MPN:
BYB-4-07F5075
Unit Price (€ / pc.)
0.1678 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
100 pcs.
0.1476 €
500 pcs.
0.1273 €
1000 pcs.
0.1178 €
5000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat receptacle, BYB-4-07F5075, by.B
Flat receptacle, Brass, tin-plated, 6,3 x 0,8 mm, 1,5 to 2,5 mm², yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |