BYB-4-07F5073 | by.B

Insulated flat plug sleeve with branch, 6.3 x 0.8 mm, 0.5 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, BYB-4-07F5073

Order No.: 07F5073
EAN: 4099891983758
MPN:
BYB-4-07F5073
BYB-4-07F5073 by.B Receptacles
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 950 pcs.
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
100 pcs.
0.1047 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, BYB-4-07F5073, by.B

Flat receptacle, Brass, tin-plated, 6,3 x 0,8 mm, 0,5 to 1,5 mm², red.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.3 x 0.8 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Cable cross-section 0.5 to 1.5 mm²
AWG cross-section AWG 22 to 16
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes