BYB-4-07F5059 | by.B

Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, BYB-4-07F5059

Order No.: 07F5059
EAN: 4099891983611
MPN:
BYB-4-07F5059
BYB-4-07F5059 by.B Receptacles
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 440 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0916 €
500 pcs.
0.0785 €
1000 pcs.
0.0726 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, BYB-4-07F5059, by.B

Flat receptacle, Brass, tin-plated, 4,8 x 0,8 mm, blue, 1,5 to 2,5 mm².

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.8 x 0.8 mm
Material brass, tin-plated
Isolated Yes
Insulation colour blue
Cable cross-section 1.5 to 2.5 mm²
AWG cross-section AWG 16 to 14
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes