BYB-4-07F5055 | by.B
Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, BYB-4-07F5055
Order No.: 07F5055
EAN: 4099891983574
MPN:
BYB-4-07F5055
Unit Price (€ / pc.)
0.1012 € *
Available: 2,179 pcs.
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0893 €
500 pcs.
0.0774 €
1000 pcs.
0.0714 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat receptacle, BYB-4-07F5055, by.B
Flat receptacle, Brass, tin-plated, 6,3 x 0,8 mm, red, 0,5 to 1,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5 to 1.5 mm² | |
| AWG cross-section | AWG 22 to 16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |