BYB-4-07F5051 | by.B

Insulated flat plug sleeve, 2.8 x 0.5 mm, 0.5 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, BYB-4-07F5051

Order No.: 07F5051
EAN: 4099891983536
MPN:
BYB-4-07F5051
BYB-4-07F5051 by.B Receptacles
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 20 pcs.
Next delivery: 2,000 pcs. on 2026-05-13
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
100 pcs.
0.0821 €
500 pcs.
0.0714 €
1000 pcs.
0.0655 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, BYB-4-07F5051, by.B

Flat receptacle, Brass, tin-plated, 2,8 x 0,5 mm, red, 0,5 to 1,5 mm².

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.5 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Cable cross-section 0.5 to 1.5 mm²
AWG cross-section AWG 22 to 16
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes