BYB-4-07F5048 | by.B
Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, BYB-4-07F5048
Order No.: 07F5048
EAN: 4099891983505
MPN:
BYB-4-07F5048
Unit Price (€ / pc.)
0.0916 € *
Available: 750 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0809 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat receptacle, BYB-4-07F5048, by.B
Flat receptacle, Brass, tin-plated, 4,8 x 0,8 mm, blue, 1,5 to 2,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |