BYB-4-07F5039 | by.B

Insulated round plug sleeve, 5 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, BYB-4-07F5039

Order No.: 07F5039
EAN: 4099891983413
MPN:
BYB-4-07F5039
BYB-4-07F5039 by.B Receptacles
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 1,000 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1571 €
100 pcs.
0.1309 €
500 pcs.
0.1214 €
1000 pcs.
0.1142 €
5000 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale

Round plug sleeves, BYB-4-07F5039, by.B

Round plug sleeves, Brass, tin-plated, 4.0 to 6.0 mm², yellow, Ø 5 mm.

Technical specifications
Filter Property Value
Version round plug sleeve
Suitable for 5 mm
Material brass, tin-plated
Isolated Yes
Insulation colour yellow
Cable cross-section 4.0 to 6.0 mm²
AWG cross-section AWG 12 to 10
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes