BYB-4-07F5037 | by.B
Insulated round plug sleeve, 4 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, BYB-4-07F5037
Order No.: 07F5037
EAN: 4099891983390
MPN:
BYB-4-07F5037
Unit Price (€ / pc.)
0.1000 € *
Available: 900 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
100 pcs.
0.0833 €
500 pcs.
0.0774 €
1000 pcs.
0.0726 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Round plug sleeves, BYB-4-07F5037, by.B
Round plug sleeves, Brass, tin-plated, 1.5 to 2.5 mm², blue, Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Suitable for | 4 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |