BYB-3-74S5230 | by.B

Plug-in board kit, pitch 2.54 mm, PP, BYB-3-74S5230

Order No.: 74S5230
EAN: 4099891989781
MPN:
BYB-3-74S5230
BYB-3-74S5230 by.B PCBs Image 1
BYB-3-74S5230 by.B PCBs Image 2
BYB-3-74S5230 by.B PCBs Image 3
BYB-3-74S5230 by.B PCBs Image 4
Image may differ
Unit Price (€ / pc.)
24.5616 € *
Available: 50 pcs.
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
10 pcs.
22.7409 €
50 pcs.
21.4557 €
100 pcs.
20.2419 €
250 pcs.
19.2780 €
*incl. VAT plus shipping costs
Subject to prior sale

Solderless Breadboard, BYB-3-74S5230, by.B

Solderless Breadboard with U-Shaped jumper kit and flexible jumper wire assortment set, 224 pcs, 2.54 mm.

Technical specifications
Filter Property Value
Version plug-in board kit
Material PP
Grid 2.54 mm
Surface type nickel-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Carton with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes