BYB-3-74S5200 | by.B
Plug-in board kit, pitch 2.54 mm, ABS, BYB-3-74S5200
Order No.: 74S5200
EAN: 4099891989774
MPN:
BYB-3-74S5200
Unit Price (€ / pc.)
23.1931 € *
Available: 50 pcs.
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
10 pcs.
21.4795 €
50 pcs.
20.2657 €
100 pcs.
19.1233 €
250 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless Breadboard, BYB-3-74S5200, by.B
Solderless Breadboard with U-Shaped jumper kit and flexible jumper wire assortment set, 219 pcs, 2.54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in board kit | |
| Material | ABS | |
| Grid | 2.54 mm | |
| Surface type | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |