BYB-3-74S4940 | by.B
Plug-in board kit, pitch 2.54 mm, PP, BYB-3-74S4940
Order No.: 74S4940
EAN: 4099891989750
MPN:
BYB-3-74S4940
Unit Price (€ / pc.)
14.7322 € *
Available: 50 pcs.
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
10 pcs.
13.6493 €
50 pcs.
12.8758 €
100 pcs.
12.1499 €
250 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless Breadboard, BYB-3-74S4940, by.B
Solderless Breadboard with M/M flexible jumper wire assortment kit, 84 pcs, 2.54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in board kit | |
| Material | PP | |
| Grid | 2.54 mm | |
| Surface type | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |