BYB-3-74S4440 | by.B

Plug-in board, 165 x 55 mm, pitch 2.54 mm, ABS, BYB-3-74S4440

Order No.: 74S4440
EAN: 4099891989651
MPN:
BYB-3-74S4440
BYB-3-74S4440 by.B PCBs Image 1
BYB-3-74S4440 by.B PCBs Image 2
BYB-3-74S4440 by.B PCBs Image 3
BYB-3-74S4440 by.B PCBs Image 4
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 200 pcs.
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5458 €
50 pcs.
4.2959 €
100 pcs.
4.0460 €
250 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Solderless Breadboard, BYB-3-74S4440, by.B

Solderless Breadboard, 165 x 55 x 8.5 mm, Transparent, 830 Tie-points, Ni-plated Phosphor Bronze.

Technical specifications
Filter Property Value
Version plug-in board
Material ABS
Grid 2.54 mm
Length 165 mm
Width 55 mm
Height 8.5 mm
Surface type nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes