BYB-3-74S4300 | by.B
Plug-in board, 165 x 55 mm, pitch 2.54 mm, PP, BYB-3-74S4300
Order No.: 74S4300
EAN: 4099891989569
MPN:
BYB-3-74S4300
Unit Price (€ / pc.)
3.2725 € *
Available: 190 pcs.
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0345 €
50 pcs.
2.8560 €
100 pcs.
2.7013 €
250 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless Breadboard, BYB-3-74S4300, by.B
Solderless Breadboard, 165 x 55 x 8.5 mm, White, 830 Tie-points, Ni-plated Phosphor Bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in board | |
| Material | PP | |
| Grid | 2.54 mm | |
| Length | 165 mm | |
| Width | 55 mm | |
| Height | 8.5 mm | |
| Surface type | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |