BYB-3-11H6086 | by.B
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, CEM3 laminate, Cu 35 µm, BYB-3-11H6086
Order No.: 11H6086
EAN: 4099891948948
MPN:
BYB-3-11H6086
Unit Price (€ / pc.)
10.6505 € *
Available: 300 pcs.
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
7.6041 €
25 pcs.
6.4974 €
50 pcs.
5.6525 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board ,BYB-3-11H6086, by.B
This prototyping board has dimensions of 100 x 160 mm and is made from CEM-3 material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | CEM3 laminate | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |