BYB-3-11H6029 | by.B
Circuit board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6029
Order No.: 11H6029
EAN: 4099891899363
MPN:
BYB-3-11H6029
Unit Price (€ / pc.)
11.8405 € *
Available: 22 pcs.
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
8.4490 €
25 pcs.
7.2233 €
50 pcs.
6.2832 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board ,BYB-3-11H6029, by.B
This prototyping board has dimensions of 100 x 160 mm and is made from FR-4 material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |