BYB-3-11H6028 | by.B
Circuit board, 99 x 99 mm, pitch 1.27 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6028
Order No.: 11H6028
EAN: 4099891899479
MPN:
BYB-3-11H6028
Unit Price (€ / pc.)
5.9143 € *
Available: 63 pcs.
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
4.2245 €
25 pcs.
3.6176 €
50 pcs.
3.1416 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board ,BYB-3-11H6028, by.B
This prototyping board has dimensions of 99.06 x 99.69 mm and is made from FR-4 material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Grid | 1.27 mm | |
| Length | 99 mm | |
| Width | 99 mm | |
| Height | 1.5 mm | |
| Hole diameter | 0.45 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |