BYB-3-11H6022 | by.B

Circuit board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6022

Order No.: 11H6022
EAN: 4099891899301
MPN:
BYB-3-11H6022
BYB-3-11H6022 by.B PCBs Image 1
BYB-3-11H6022 by.B PCBs Image 2
BYB-3-11H6022 by.B PCBs Image 3
BYB-3-11H6022 by.B PCBs Image 4
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 48 pcs.
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
10 pcs.
10.9956 €
25 pcs.
9.3891 €
50 pcs.
8.1634 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale

Prototyping board ,BYB-3-11H6022, by.B

This prototyping board has dimensions of 100 x 160 mm and is made from FR-4 material.

Technical specifications
Filter Property Value
Version circuit board
One / two-sided double-sided
Material FR4 epoxy
Grid 2.54 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Logistics
Property Value
Customs tariff number 85340019
Country of origin CN
Original Packaging Bag with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes