BYB-3-18H9533 | by.B
PCB spacer, locking, self-adhesive, base: 12.5 x 12.5 mm, bl 12.7 mm, PA, natural, BYB-3-18H9533
Order No.: 18H9533
EAN: 4099891897918
MPN:
BYB-3-18H9533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Available: 300 pcs.
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
10 pcs.
0.1940 €
100 pcs.
0.1702 €
500 pcs.
0.1523 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Spacer, BYB-3-18H9533, by.B
Spacer for printed circuit board, self-adhesive, made from polyamide in natural colour. This product is suitable for a board thickness of 1.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB spacer | |
| Version | locking, self-adhesive, base: 12.5 x 12.5 mm | |
| Bolt length | 12.7 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |