BYB-3-18H9529 | by.B
PCB spacer, locking, self-adhesive, base: 12.5 x 12.5 mm, bl 6.4 mm, PA, natural, BYB-3-18H9529
Order No.: 18H9529
EAN: 4099891897871
MPN:
BYB-3-18H9529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available: 200 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1833 €
10 pcs.
0.1678 €
100 pcs.
0.1464 €
500 pcs.
0.1309 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, BYB-3-18H9529, by.B
Spacer for printed circuit board, self-adhesive, made from polyamide in natural colour. This product is suitable for a board thickness of 1.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB spacer | |
| Version | locking, self-adhesive, base: 12.5 x 12.5 mm | |
| Bolt length | 6.4 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |