BYB-5-87F5073 | by.B

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, green, BYB-5-87F5073

Order No.: 87F5073
EAN: 4070211016646
MPN:
BYB-5-87F5073
BYB-5-87F5073 by.B Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 5 pcs.
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
50 pcs.
2.1420 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, BYB-5-87F5073, by.B

RJ45 patch cable with klink and latch protection, length indication on sleeve.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PVC
Detent lever protection available Yes
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes