BYB-3-16H9956 | by.B
Hexagon nut, M5, W 12 mm, H 13 mm, outer Ø 12 mm, PA, BYB-3-16H9956
Order No.: 16H9956
EAN: 4099891982065
MPN:
BYB-3-16H9956
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5940 € *
Standard delivery time from the manufacturer is: On Request
Hexagonal nut, BYB-3-16H9956, by.B
Hexagonal nut with collar, high type, Polyamide, Thread insert: brass moulded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 13 mm | |
| spanner size | 12 mm | |
| Outer diameter | 12 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | PL |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |