BYB-3-16H9883 | by.B
Push-in nut, M10, W 19 mm, H 10.4 mm, outer Ø 21.4 mm, PA, BYB-3-16H9883
Order No.: 16H9883
EAN: 4099891966751
MPN:
BYB-3-16H9883
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in nut, BYB-3-16H9883, by.B
Plug-in nut for an efficient batch production and assembling. The nut is put on a thread bolt and then turned approx. 360° to be screwed in tight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | push-in nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 10.4 mm | |
| spanner size | 19 mm | |
| Outer diameter | 21.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |