BYB-3-16H9877 | by.B
Hexagon nut, M8, W 13 mm, H 6.4 mm, PA, DIN 34814, BYB-3-16H9877
Order No.: 16H9877
EAN: 4099891966690
MPN:
BYB-3-16H9877
Unit Price (€ / pc.)
0.0833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0833 €
10 pcs.
0.0702 €
100 pcs.
0.0619 €
500 pcs.
0.0547 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, BYB-3-16H9877, by.B
Hexagonal nut similar to DIN 34814, Polyamide, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 6.4 mm | |
| spanner size | 13 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 34814 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |