BYB-3-16H9874 | by.B
Hexagon nut, M4, W 7 mm, H 3.2 mm, PA, DIN 34814, BYB-3-16H9874
Order No.: 16H9874
EAN: 4099891966669
MPN:
BYB-3-16H9874
Unit Price (€ / pc.)
0.0547 € *
Available: 845 pcs.
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
10 pcs.
0.0464 €
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, BYB-3-16H9874, by.B
Hexagonal nut similar to DIN 34814, Polyamide, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Height | 3.2 mm | |
| spanner size | 7 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 34814 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |