BYB-3-16H9866 | by.B
Hexagon nut, M12x1, W 17 mm, H 4 mm, PA, DIN 24036, BYB-3-16H9866
Order No.: 16H9866
EAN: 4099891966584
MPN:
BYB-3-16H9866
Unit Price (€ / pc.)
0.2404 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2130 €
100 pcs.
0.1868 €
1000 pcs.
0.1535 €
10000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, BYB-3-16H9866, by.B
Hexagonal nut similar to DIN EN ISO 24036, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 4 mm | |
| Thread pitch | 1 mm | |
| spanner size | 17 mm | |
| Material | PA | |
| Colour | black | |
| Standard number | DIN 24036 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |