BYB-3-16H9865 | by.B
Hexagon nut, M12x1, W 16 mm, H 5 mm, PA, DIN 24036, BYB-3-16H9865
Order No.: 16H9865
EAN: 4099891966577
MPN:
BYB-3-16H9865
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2094 €
100 pcs.
0.1833 €
1000 pcs.
0.1511 €
10000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, BYB-3-16H9865, by.B
Hexagonal nut similar to DIN EN ISO 24036, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 5 mm | |
| Thread pitch | 1 mm | |
| spanner size | 16 mm | |
| Material | PA | |
| Colour | black | |
| Standard number | DIN 24036 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |