BYB-3-16H9848 | by.B
Knurled nut, M4, H 8 mm, inner Ø 9.5 mm, outer Ø 16 mm, PA, DIN 466, BYB-3-16H9848
Order No.: 16H9848
EAN: 4099891966492
MPN:
BYB-3-16H9848
Unit Price (€ / pc.)
0.1666 € *
Available: 139 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
10 pcs.
0.1392 €
100 pcs.
0.1273 €
1000 pcs.
0.1119 €
10000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled nuts, BYB-3-16H9848, by.B
The BYB-3-16H9848 is a high form fine knurling similar to DIN 466, Polyamide, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knurled nut | |
| Thread size | M4 | |
| Height | 8 mm | |
| Inner diameter | 9.5 mm | |
| Outer diameter | 16 mm | |
| Material | PA | |
| Colour | white | |
| Standard number | DIN 466 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |