BYB-3-16H9847 | by.B
Knurled nut, M5, H 7 mm, inner Ø 8.8 mm, outer Ø 14 mm, PA, DIN 466, BYB-3-16H9847
Order No.: 16H9847
EAN: 4099891966485
MPN:
BYB-3-16H9847
Unit Price (€ / pc.)
0.1488 € *
Available: 890 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1488 €
10 pcs.
0.1238 €
100 pcs.
0.1131 €
1000 pcs.
0.0988 €
10000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled nuts, BYB-3-16H9847, by.B
The BYB-3-16H9847 is a high form fine knurling similar to DIN 466, Polyamide, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knurled nut | |
| Thread size | M5 | |
| Height | 7 mm | |
| Inner diameter | 8.8 mm | |
| Outer diameter | 14 mm | |
| Material | PA | |
| Colour | white | |
| Standard number | DIN 466 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |