BYB-3-16H9844 | by.B

Washer, M10, H 1.6 mm, inner Ø 10.5 mm, outer Ø 18 mm, PA, DIN 433, BYB-3-16H9844

Order No.: 16H9844
EAN: 4099891966454
MPN:
BYB-3-16H9844
BYB-3-16H9844 by.B Nuts, Washers, Rings Image 1
BYB-3-16H9844 by.B Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 829 pcs.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
100 pcs.
0.1535 €
1000 pcs.
0.1309 €
5000 pcs.
0.1095 €
10000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Washer, BYB-3-16H9844, by.B

Washer similar to DIN 433, Polyamide , Natural.

Technical specifications
Filter Property Value
Version washer
Thread size M10
Height 1.6 mm
Inner diameter 10.5 mm
Outer diameter 18 mm
Material PA
Colour natural
Standard number DIN 433
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes