BYB-3-16H9842 | by.B
Washer, M6, H 1.5 mm, inner Ø 6.4 mm, outer Ø 11 mm, PA, DIN 433, BYB-3-16H9842
Order No.: 16H9842
EAN: 4099891966430
MPN:
BYB-3-16H9842
Unit Price (€ / pc.)
0.1547 € *
Available: 1,365 pcs.
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
100 pcs.
0.1202 €
1000 pcs.
0.1035 €
5000 pcs.
0.0857 €
10000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, BYB-3-16H9842, by.B
Washer similar to DIN 433, Polyamide , Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M6 | |
| Height | 1.5 mm | |
| Inner diameter | 6.4 mm | |
| Outer diameter | 11 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 433 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |