BYB-3-16H9837 | by.B
Washer, M7, H 2 mm, inner Ø 7.4 mm, outer Ø 22 mm, PA, DIN 34816, BYB-3-16H9837
Order No.: 16H9837
EAN: 4099891966386
MPN:
BYB-3-16H9837
Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
100 pcs.
0.1249 €
1000 pcs.
0.1071 €
5000 pcs.
0.0893 €
10000 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, BYB-3-16H9837, by.B
Washer similar to DIN 34816, Polyamide , Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M7 | |
| Height | 2 mm | |
| Inner diameter | 7.4 mm | |
| Outer diameter | 22 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 34816 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |