BYB-3-16H9835 | by.B
Washer, M5, H 1.2 mm, inner Ø 5.3 mm, outer Ø 15 mm, PA, DIN 34816, BYB-3-16H9835
Order No.: 16H9835
EAN: 4099891966362
MPN:
BYB-3-16H9835
Unit Price (€ / pc.)
0.0274 € *
Available: 830 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0274 €
100 pcs.
0.0214 €
1000 pcs.
0.0190 €
5000 pcs.
0.0155 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, BYB-3-16H9835, by.B
Washer similar to DIN 34816, Polyamide , Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M5 | |
| Height | 1.2 mm | |
| Inner diameter | 5.3 mm | |
| Outer diameter | 15 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 34816 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |