BYB-3-16H1264 | by.B
Washer, M20, H 3 mm, inner Ø 21 mm, outer Ø 37 mm, PA, DIN 34815, BYB-3-16H1264
Order No.: 16H1264
EAN: 4099891958220
MPN:
BYB-3-16H1264
Unit Price (€ / pc.)
0.2642 € *
Available: 880 pcs.
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.2440 €
1000 pcs.
0.2035 €
5000 pcs.
0.1833 €
10000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, BYB-3-16H1264, by.B
Washer made of polyamide material in natural colour. Similar to DIN 34815 (former DIN 125).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M20 | |
| Height | 3 mm | |
| Inner diameter | 21 mm | |
| Outer diameter | 37 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 34815 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |