BYB-3-16H1252 | by.B
Washer, M3, H 0.5 mm, inner Ø 3.2 mm, outer Ø 7 mm, PA, DIN 34815, BYB-3-16H1252
Order No.: 16H1252
EAN: 4099891958107
MPN:
BYB-3-16H1252
Unit Price (€ / pc.)
0.0143 € *
Available: 65,100 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0143 €
100 pcs.
0.0131 €
1000 pcs.
0.0119 €
5000 pcs.
0.0107 €
10000 pcs.
0.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, BYB-3-16H1252, by.B
Washer made of polyamide material in natural colour. Similar to DIN 34815 (former DIN 125).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M3 | |
| Height | 0.5 mm | |
| Inner diameter | 3.2 mm | |
| Outer diameter | 7 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 34815 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |