BYB-3-42G8646 | by.B
Fuse 6.3 x 32 mm, 160 mA, T, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8646, package with 10 pieces
Order No.: 42G8646
EAN: 4099891956141
MPN:
BYB-3-42G8646
Unit Price (€ / pck.)
12.4831 € *
Available: 1 pck.
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pck.
12.4831 €
5 pck.
11.5549 €
10 pck.
10.9004 €
25 pck.
10.2935 €
50 pck.
9.7937 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8646, by.B
Fuse-link, 6.3 x 32, time lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 160 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1 kA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |