BYB-3-42G8552 | by.B
Fuse 6.3 x 32 mm, 315 mA, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, BYB-3-42G8552, package with 10 pieces
Order No.: 42G8552
EAN: 4099891955519
MPN:
BYB-3-42G8552
Unit Price (€ / pck.)
31.7016 € *
Available: 1 pck.
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pck.
31.7016 €
5 pck.
29.3573 €
10 pck.
27.6913 €
25 pck.
26.1205 €
50 pck.
24.8829 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8552, by.B
Fuse-link, 6.3 x 32, super quick acting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 315 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 1 kV | |
| Breaking capacity | 30 kA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |